- RS Stock No.:
- 812-538
- Mfr. Part No.:
- BZX85C20V
- Manufacturer:
- Magnatec
Discontinued product
- RS Stock No.:
- 812-538
- Mfr. Part No.:
- BZX85C20V
- Manufacturer:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.3W, BZX85C Series, Magnatec
Zener Diodes, Magnatec
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 20V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 600Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.5 (Dia.) x 4.1mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.06 %/°C, 0.09 %/°C |