- RS Stock No.:
- 796-6972
- Mfr. Part No.:
- 5115B2
- Manufacturer:
- PR Electronics
Discontinued product
- RS Stock No.:
- 796-6972
- Mfr. Part No.:
- 5115B2
- Manufacturer:
- PR Electronics
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
5115B Type - Ex Signal Calculator
The 5115B is a signal calculator for analog input signals with four arithmetical operations: Addition, subtraction, multiplication and division.
Within a few seconds the user can program 5115B to a selected application using the configuration program PReset.
Within a few seconds the user can program 5115B to a selected application using the configuration program PReset.
Features and Benefits
Ex signal calculator
Input for mA / V / mV
Redundancy measurement with 2 input signals
Duplication of the input signal
Four arithmetical operations
5-port 3.75 kVac galvanic isolation
Universal supply by AC or DC
Green front LED indicates normal operation, sensor error on each sensor, and functional error
I.S. safety barrier and power supply for 2-wire transmitters
DIN rail mounting
Input for mA / V / mV
Redundancy measurement with 2 input signals
Duplication of the input signal
Four arithmetical operations
5-port 3.75 kVac galvanic isolation
Universal supply by AC or DC
Green front LED indicates normal operation, sensor error on each sensor, and functional error
I.S. safety barrier and power supply for 2-wire transmitters
DIN rail mounting
PR Electronics - Ex Interfaces
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Barrier Type | Galvanic Barrier |
Maximum Voltage | 250V ac |
Hazardous Area Certification | ATEX |
Supply Voltage | 19.2 → 300 V dc, 21.6 → 253V ac |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Series | 5100 |
Operating Temperature Range | -20 → +60°C |