- RS Stock No.:
- 796-5686
- Mfr. Part No.:
- BZT52C5V6S RR
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-5686
- Mfr. Part No.:
- BZT52C5V6S RR
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Zener Diodes 200mW, BZT52C...S Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.6V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 900nA |
Dimensions | 1.8 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |