- RS Stock No.:
- 774-3322
- Mfr. Part No.:
- 1N5383BG
- Manufacturer:
- onsemi
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
340 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.824
Units | Per Unit | Per Pack* |
10 - 240 | MYR1.824 | MYR18.24 |
250 - 490 | MYR1.76 | MYR17.60 |
500 + | MYR1.674 | MYR16.74 |
*price indicative |
- RS Stock No.:
- 774-3322
- Mfr. Part No.:
- 1N5383BG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 150V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 5 W |
Package Type | Surmetic 40 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 8mA |
Maximum Zener Impedance | 330Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 3.68 (Dia.) x 8.89mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |