- RS Stock No.:
- 760-2864
- Mfr. Part No.:
- DZ2436000L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 760-2864
- Mfr. Part No.:
- DZ2436000L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 2W, DZ24 Series, Panasonic
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 2 W |
Package Type | TMiniP2 F2 B |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 3.8 x 2.4 x 0.82mm |
Typical Voltage Temperature Coefficient | 41.3mV/°C |
Maximum Operating Temperature | +150 °C |