Panasonic, 33V Zener Diode 5% 2 W SMT 2-Pin TMiniP2 F2 B
- RS Stock No.:
- 760-2861
- Mfr. Part No.:
- DZ2433000L
- Manufacturer:
- Panasonic
Subtotal (1 pack of 10 units)**
MYR22.09
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR2.209 | MYR22.09 |
**price indicative
- RS Stock No.:
- 760-2861
- Mfr. Part No.:
- DZ2433000L
- Manufacturer:
- Panasonic
Related links
- Fagor Electronica, 33V Zener Diode ±5% 3.25 W SMT 2-Pin DO-214AC
- Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin DO-214AC
- onsemi, 24V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 27V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 33V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 33V Zener Diode 5% 3 W SMT 2-Pin SMB
- Vishay, 33V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 33V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)