- RS Stock No.:
- 756-0537
- Mfr. Part No.:
- DF3A6.8F(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0537
- Mfr. Part No.:
- DF3A6.8F(TE85L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ESD Protector Diode
Diodes For Protecting Against Electrostatic Discharge (ESD)
Guaranteed ESD immunity level of ±30kV or higher, based on IEC61000-4-2 (contact discharge)
Guaranteed ESD immunity level of ±30kV or higher, based on IEC61000-4-2 (contact discharge)
Transient Voltage Suppressors, Toshiba
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Common Anode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Power Dissipation | 150 mW |
Package Type | SOT-346 (SC-59) |
Zener Type | ESD Suppressor |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 25Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.9 x 1.5 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | 150 °C |