- RS Stock No.:
- 756-0470
- Mfr. Part No.:
- CMZ27(T2L,TEM,Q)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0470
- Mfr. Part No.:
- CMZ27(T2L,TEM,Q)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 2W, CMZ Series, Toshiba
Zener Diodes, Toshiba
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Package Type | M-FLAT |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 3.8 x 2.4 x 0.98mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Temperature Coefficient | 23mV/°C |