- RS Stock No.:
- 749-8233
- Mfr. Part No.:
- DZ5X068D0R
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 749-8233
- Mfr. Part No.:
- DZ5X068D0R
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TVS Dual Common Anode Zeners, Panasonic
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage
Ideally Suited for Automated Insertion
Low Leakage
Transient Voltage Suppressors, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Nominal Zener Voltage | 6.8V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Maximum Power Dissipation | 200 mW |
Package Type | Mini5 G3 B |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 5 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.9 x 1.5 x 1.1mm |
Typical Voltage Temperature Coefficient | 3.1mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |