- RS Stock No.:
- 725-8247
- Mfr. Part No.:
- PDZ6.2B,115
- Manufacturer:
- Nexperia
1400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.335
Units | Per Unit | Per Pack* |
100 - 900 | MYR0.335 | MYR33.50 |
1000 + | MYR0.325 | MYR32.50 |
*price indicative |
- RS Stock No.:
- 725-8247
- Mfr. Part No.:
- PDZ6.2B,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 400mW, PDZ-B Series, Nexperia
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 400 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 50Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 2.7mV/°C |
Minimum Operating Temperature | -65 °C |