Vishay, 51V Zener Diode 6% 3 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 710-4159
- Mfr. Part No.:
- BZG03C51TR
- Manufacturer:
- Vishay
Subtotal (1 pack of 20 units)**
MYR25.96
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
20 - 20 | MYR1.298 | MYR25.96 |
40 - 80 | MYR0.81 | MYR16.20 |
100 - 180 | MYR0.802 | MYR16.04 |
200 - 380 | MYR0.794 | MYR15.88 |
400 + | MYR0.689 | MYR13.78 |
**price indicative
Related links
- Vishay, 51V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 51V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 51V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 51V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 51V Zener Diode 5% 3 W SMT 2-Pin SMB
- Diodes Inc, 51V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode 5% 3 W SMT 2-Pin DO-214AA