- RS Stock No.:
- 708-7912
- Mfr. Part No.:
- BZX85C2V7-TAP
- Manufacturer:
- Vishay
800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.512
Units | Per Unit | Per Pack* |
100 + | MYR0.512 | MYR51.20 |
*price indicative |
- RS Stock No.:
- 708-7912
- Mfr. Part No.:
- BZX85C2V7-TAP
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 2.7V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 80mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 150µA |
Dimensions | 4.1 x 2.6 x 2.6mm |
Typical Voltage Temperature Coefficient | -0.065%/°C |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -65 °C |