Recently searched

    onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    MYR8.90

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Pack**
    25 - 725MYR0.356MYR8.90
    750 - 1475MYR0.33MYR8.25
    1500 +MYR0.305MYR7.625

    **price indicative

    Packaging Options:
    RS Stock No.:
    687-8256
    Mfr. Part No.:
    MMSZ18T1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Diode Configuration

    Single

    Nominal Zener Voltage

    18V

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    500 mW

    Package Type

    SOD-123

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    45Ω

    Maximum Reverse Leakage Current

    50nA

    Dimensions

    2.69 x 1.6 x 1.12mm

    Minimum Operating Temperature

    -55 °C

    Maximum Operating Temperature

    +150 °C

    Related links