- RS Stock No.:
- 687-2898
- Mfr. Part No.:
- BZT55C4V7 L1
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 687-2898
- Mfr. Part No.:
- BZT55C4V7 L1
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZT55C Series, Taiwan Semiconductor
Small Signal 500mW Hermetically Sealed Glass Zener Diodes
Voltage Tolerance of 5%
Surface Mount case: QUADRO Mini-MELF (JEDEC DO-213)
Voltage Tolerance of 5%
Surface Mount case: QUADRO Mini-MELF (JEDEC DO-213)
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | Quadro MiniMelf |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 3.7 x 1.6 x 1.8mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |