- RS Stock No.:
- 476-0172
- Mfr. Part No.:
- UDZSTE-17 5.6B
- Manufacturer:
- ROHM
Temporarily out of stock - back order for despatch 10/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 100)
MYR0.673
Units | Per Unit | Per Pack* |
100 + | MYR0.673 | MYR67.30 |
*price indicative |
- RS Stock No.:
- 476-0172
- Mfr. Part No.:
- UDZSTE-17 5.6B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 200mW, UDZS Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |