ROHM, 3.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4298
- Mfr. Part No.:
- BZX84C3V6LYFHT116
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 reel of 3000 units)**
MYR1,128.00
2500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 6000 | MYR0.376 | MYR1,128.00 |
9000 + | MYR0.339 | MYR1,017.00 |
**price indicative
Related links
- ROHM, 3.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 3.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- onsemi, 3.6V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 3.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- Diodes Inc, 3.6V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23