ROHM, 2.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4275
- Mfr. Part No.:
- BZX84C2V7LYT116
- Manufacturer:
- ROHM
Bulk discount available
Price Each (In a Pack of 200)**
MYR0.296
2800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
200 - 200 | MYR0.296 | MYR59.20 |
400 - 600 | MYR0.266 | MYR53.20 |
800 - 1000 | MYR0.261 | MYR52.20 |
1200 - 2800 | MYR0.255 | MYR51.00 |
3000 + | MYR0.242 | MYR48.40 |
**price indicative
Related links
- ROHM, 2.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc, 2.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23