- RS Stock No.:
- 222-4219
- Mfr. Part No.:
- BZX84C10VLYFHT116
- Manufacturer:
- ROHM
Available for back order.
Price Each (On a Reel of 3000)
MYR0.447
Units | Per Unit | Per Reel* |
---|---|---|
3000 - 6000 | MYR0.447 | MYR1,341.00 |
9000 + | MYR0.403 | MYR1,209.00 |
*price indicative
- RS Stock No.:
- 222-4219
- Mfr. Part No.:
- BZX84C10VLYFHT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |