ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4216
- Mfr. Part No.:
- BZX84B9V1LYFHT116
- Manufacturer:
- ROHM
Price Each (In a Pack of 100)**
MYR0.522
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
100 - 100 | MYR0.522 | MYR52.20 |
200 - 200 | MYR0.511 | MYR51.10 |
300 - 400 | MYR0.47 | MYR47.00 |
500 - 900 | MYR0.46 | MYR46.00 |
1000 + | MYR0.451 | MYR45.10 |
**price indicative
Related links
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 9.1V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 150 mW SMT 2-Pin SOD-523
- onsemi, 9.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 225 mW SMT 3-Pin SOT-23