- RS Stock No.:
- 222-4212
- Mfr. Part No.:
- BZX84B8V2LYT116
- Manufacturer:
- ROHM
Available for back order.
Price Each (On a Reel of 3000)
MYR0.468
Units | Per Unit | Per Reel* |
---|---|---|
3000 - 6000 | MYR0.468 | MYR1,404.00 |
9000 + | MYR0.422 | MYR1,266.00 |
*price indicative
- RS Stock No.:
- 222-4212
- Mfr. Part No.:
- BZX84B8V2LYT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 8.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |