- RS Stock No.:
- 190-7684
- Mfr. Part No.:
- SM6T75CAY
- Manufacturer:
- STMicroelectronics
7000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR2.518
Units | Per Unit | Per Pack* |
25 - 600 | MYR2.518 | MYR62.95 |
625 - 1225 | MYR2.482 | MYR62.05 |
1250 + | MYR1.875 | MYR46.875 |
*price indicative |
- RS Stock No.:
- 190-7684
- Mfr. Part No.:
- SM6T75CAY
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The SM6TY series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tj max.: up to 515 W (10/1000 μs)
Lead finishing: matte tin plating
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tj max.: up to 515 W (10/1000 μs)
Lead finishing: matte tin plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 64.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 600 W |
Package Type | DO-214AA (SMB) |
Zener Type | Bi-Directional |
Pin Count | 2 |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 3.95 x 2.25 x 4.6mm |
Minimum Operating Temperature | -55 °C |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |