- RS Stock No.:
- 190-7672
- Mfr. Part No.:
- SM15T12CA
- Manufacturer:
- STMicroelectronics
2325 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR4.038
Units | Per Unit | Per Pack* |
25 - 600 | MYR4.038 | MYR100.95 |
625 - 1225 | MYR3.98 | MYR99.50 |
1250 + | MYR3.006 | MYR75.15 |
*price indicative |
- RS Stock No.:
- 190-7672
- Mfr. Part No.:
- SM15T12CA
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SM15T Transil series has been designed to Protect sensitive equipment against electrostatic discharges and electrical over stress. These devices are more generally used against surges below 1500 W (10/1000 μs).Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15T are packaged in SMC.
High power capability at Tjmax:1250 W (10/1000 μs)
Peak pulse power:1500 W (10/1000 μs)10 kW (8/20 μs)
Unidirectional and bidirectional types
Breakdown voltage range: from 6.8 V to 220 V
Operating Tj max: 150 °C
Low leakage current:0.2 μA at 25 °C1 μA at 85 °C
Peak pulse power:1500 W (10/1000 μs)10 kW (8/20 μs)
Unidirectional and bidirectional types
Breakdown voltage range: from 6.8 V to 220 V
Operating Tj max: 150 °C
Low leakage current:0.2 μA at 25 °C1 μA at 85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 10.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.5 kW |
Package Type | DO-214AB (SMC) |
Zener Type | Bi-Directional |
Pin Count | 2 |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 7.15 x 2.25 x 6.25mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |