onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 184-4208
- Mfr. Part No.:
- BZX84C8V2LT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (On a Reel of 3000)**
MYR0.103
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR0.103 | MYR309.00 |
6000 - 9000 | MYR0.10 | MYR300.00 |
12000 + | MYR0.098 | MYR294.00 |
**price indicative
Related links
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23