- RS Stock No.:
- 171-4627
- Mfr. Part No.:
- BZX84B12VLT116
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4627
- Mfr. Part No.:
- BZX84B12VLT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
BZX84B12VL is Zener Diode for voltage regulation.
High reliability
Small mold type
Small mold type
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 11.8V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23, SSD |
Zener Type | Voltage Regulator |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 25Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3.1 x 1.5 x 1.15mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 6.8mV/°C |