Diodes Inc, 3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 169-0791
- Mfr. Part No.:
- DDZ3V0BSF-7
- Manufacturer:
- DiodesZetex
Price Each (On a Reel of 3000)**
MYR0.138
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR0.138 | MYR414.00 |
6000 - 9000 | MYR0.135 | MYR405.00 |
12000 + | MYR0.133 | MYR399.00 |
**price indicative
- RS Stock No.:
- 169-0791
- Mfr. Part No.:
- DDZ3V0BSF-7
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc, 3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- Nexperia, 3V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- ROHM, 3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- onsemi, 3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F