- RS Stock No.:
- 168-3520
- Mfr. Part No.:
- DZ2S033M0L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3520
- Mfr. Part No.:
- DZ2S033M0L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 150mW, DZ2S Series, Panasonic
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.3V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 150 mW |
Package Type | SSMini2 F5 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 130Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 1.2 x 0.8 x 0.6mm |
Typical Voltage Temperature Coefficient | -2.1mV/°C |
Maximum Operating Temperature | +150 °C |