Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
ROHM, 8.4V Zener Diode 1 W SMT 2-Pin SOD-123FL
RS Stock No.:
146-9433
Mfr. Part No.:
KDZVTR7.5B
Manufacturer:
ROHM
View all Zener Diodes
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each (On a Reel of 3000)
MYR0.971
Units
Per Unit
Per Reel*
3000 +
MYR0.971
MYR2,913.00
*price indicative
RS Stock No.:
146-9433
Mfr. Part No.:
KDZVTR7.5B
Manufacturer:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Small, power mold type
High ESD resistant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Nominal Zener Voltage
8.4V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123FL
Zener Type
Voltage Regulator
Pin Count
2
Test Current
40mA
Maximum Reverse Leakage Current
20µA
Dimensions
2.7 x 1.7 x 0.9mm
Maximum Operating Temperature
+150 °C