Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Zener Diodes
Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123
RS Stock No.:
122-2858
Mfr. Part No.:
DDZ12C-7
Manufacturer:
DiodesZetex
This image is representative of the product range
View all Zener Diodes
Discontinued product
RS Stock No.:
122-2858
Mfr. Part No.:
DDZ12C-7
Manufacturer:
DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Zener Diodes 500mW, DDZ... Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Attribute
Value
Nominal Zener Voltage
12V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
2.5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
12Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C