- RS Stock No.:
- 103-3897
- Mfr. Part No.:
- 1N5333BRLG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 05/03/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 4000)
MYR0.917
Units | Per Unit | Per Reel* |
4000 - 4000 | MYR0.917 | MYR3,668.00 |
8000 - 12000 | MYR0.897 | MYR3,588.00 |
16000 + | MYR0.881 | MYR3,524.00 |
*price indicative |
- RS Stock No.:
- 103-3897
- Mfr. Part No.:
- 1N5333BRLG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.3V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 380mA |
Maximum Zener Impedance | 3Ω |
Maximum Reverse Leakage Current | 300µA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |