- RS Stock No.:
- 491-8955
- Mfr. Part No.:
- 0028512
- Manufacturer:
- Lapp
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR2,988.43
Reel(s) | Per Reel | Per Metre* |
1 + | MYR2,988.43 | MYR29.884 |
*price indicative |
- RS Stock No.:
- 491-8955
- Mfr. Part No.:
- 0028512
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Data Cable, LiYY Cable Type, 500V Voltage Rating - UNITRONIC LiYY Series - 0028512
Choose this data cable from LAPP for reliable information transmission between electrical devices. It has 12 bare copper cores that are highly conductive to keep signals on the straight and narrow. The durable PVC sheath resists impact and abrasion, so the cable holds up in tough settings. This product has a minimum bend radius up to 10 times its diameter, meaning it's a cinch to install in tight spots.
Features & Benefits
• Small cross-sectional area of 0.5mm² makes it space-efficient
• Reliable performance in demanding applications, thanks to a wide operating temperature range between -40°C and +80°C
• Flame-retardant construction for safety in the event of a fire
• Reliable performance in demanding applications, thanks to a wide operating temperature range between -40°C and +80°C
• Flame-retardant construction for safety in the event of a fire
Applications
• Communication networks
• Industrial automation
• Process control
• Industrial automation
• Process control
What's an LiYY cable?
An LiYY cable is a type of unscreened cord used for indoor signal transmission jobs. It's typically narrow in diameter and suitable for applications where there's minimal risk of mechanical stress.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 12 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYY |
Outer Diameter | 8.9mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Core Strands | 16/0.20 mm |
Voltage Rating | 500 V |
Maximum Operating Temperature | +80°C |
Shielded/Unshielded | Unshielded |
Standards Met | CE |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Series | UNITRONIC LiYY |