- RS Stock No.:
- 878-4800
- Mfr. Part No.:
- E3FSC
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4800
- Mfr. Part No.:
- E3FSC
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
E Series XLR Connector
Premium range of XLR connectors from Switchcraft provide the user with a robust and relibale connection. With the use of a screwdriver the quick release gender insert can be removed and changed to suit the application
Interchangable inserts for simple gender changing
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |