Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
AV Connectors
XLR Connectors
Hirose, HR30 Cable Mount Miniature Connector Socket, 6 Way, 2A, IP67, IP68
RS Stock No.:
536-5560
Mfr. Part No.:
HR30-6P-6S(31)
Manufacturer:
Hirose
View all XLR Connectors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR30 Series
RS Stock No.
536-5706
Price Each
MYR28.22
RS Stock No.:
536-5560
Mfr. Part No.:
HR30-6P-6S(31)
Manufacturer:
Hirose
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Number of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Termination Method
Solder
Current Rating
2A
Voltage Rating
100 V ac
Contact Material
Brass, Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C