- RS Stock No.:
- 342-4370
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 342-4370
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
PCB Compact Series
Brought to you under the trusted RS Pro brand, this 3 way socket incorporates a latching facility, earthing contact, and wiping action spring contacts. This compact PCB connector also has snap-in legs for easier production.
The connector accepts self tapping screws in mounting holes and is compatible with a plastic cable mounting connector.
The connector accepts self tapping screws in mounting holes and is compatible with a plastic cable mounting connector.
Featured and Benefits
• Current Rating: 15A
• Contact Resistance: < 10mΩ
• Insulation Breakdown 16k V ac
• Shell Material: Polyamide
• Pin Material: Brass
• Contact Plating: Nickel/Silver or Nickel/Gold
• Contact Resistance: < 10mΩ
• Insulation Breakdown 16k V ac
• Shell Material: Polyamide
• Pin Material: Brass
• Contact Plating: Nickel/Silver or Nickel/Gold
Warning
Not to be used as mains connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Gold, Nickel Silver Alloy |
Housing Material | PA |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |