Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 4 Way, Silver Plating
- RS Stock No.:
- 261-7550
- Mfr. Part No.:
- AC4F
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 25 units)**
MYR665.18
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Box** |
---|---|---|
25 - 25 | MYR26.607 | MYR665.175 |
50 - 75 | MYR25.809 | MYR645.225 |
100 - 225 | MYR24.776 | MYR619.40 |
250 - 475 | MYR23.538 | MYR588.45 |
500 + | MYR22.125 | MYR553.125 |
**price indicative
- RS Stock No.:
- 261-7550
- Mfr. Part No.:
- AC4F
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Black, Silver | |
Contact Plating | Silver | |
Current Rating | 10A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black, Silver | ||
Contact Plating Silver | ||
Current Rating 10A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating