Recently searched

    Re-An Products Socket Mount XLR Connector, Female, IP65, 3 Way

    Bulk discount available

    Subtotal (1 box of 100 units)**

    MYR2,435.90

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 31/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    100 - 100MYR24.359MYR2,435.90
    200 - 400MYR24.072MYR2,407.20
    500 +MYR23.499MYR2,349.90

    **price indicative

    RS Stock No.:
    248-9796
    Mfr. Part No.:
    RCX3F-Z-000-0
    Manufacturer:
    Re-An Products
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Re-An Products

    Connector Type

    XLR Connector

    Number of Contacts

    3

    Gender

    Female

    Mounting Type

    Socket Mount

    Body Orientation

    Straight

    Colour

    Sliver

    IP Rating

    IP65

    Related links