Re-An Products Socket XLR Connector, Straight Male, 3 Way, Tin Plating
- RS Stock No.:
- 248-9777
- Mfr. Part No.:
- RC3MDL-B
- Manufacturer:
- Re-An Products
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR9.80
View bulk pricing optionsSubtotal (1 unit)*
MYR14.08
FREE delivery for orders over RM 150.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR14.08 | - |
| 10 - 24 | MYR13.10 | MYR9.80 |
| 25 + | MYR12.45 | MYR40.75 |
*price indicative
- RS Stock No.:
- 248-9777
- Mfr. Part No.:
- RC3MDL-B
- Manufacturer:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Socket | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Tin | |
| Housing Material | Nickel Zinc | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Series | RC3MDL | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Socket | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Tin | ||
Housing Material Nickel Zinc | ||
Termination Type Solder | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
Series RC3MDL | ||
- COO (Country of Origin):
- CN
The Re-An Products 3 pole male XLR receptacle with solder lugs.
Black plated housing
>1000 Mating Cycles
Related links
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
