Recently searched

    RS PRO PCB Mount XLR Connector, Right Angle, Female, 3 Way, Silver over Nickel Plating

    Bulk discount available

    Subtotal (1 unit)**

    MYR14.44

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 99MYR14.44
    100 - 249MYR14.01
    250 - 499MYR13.58
    500 - 2499MYR13.30
    2500 +MYR10.93

    **price indicative

    RS Stock No.:
    455-110
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Number of Contacts

    3

    Gender

    Female

    Mounting Type

    PCB Mount

    Body Orientation

    Right Angle

    Colour

    Black

    Contact Plating

    Silver over Nickel

    Housing Material

    Polymer

    Current Rating

    16A

    Contact Material

    Brass