- RS Stock No.:
- 137-0723
- Mfr. Part No.:
- 2300088-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 137-0723
- Mfr. Part No.:
- 2300088-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Micro QSFP Plug Assemblies
From TE Connectivity, a Micro QSFP EMI plug assembly designed to be used with the Micro QSFP cages. The plug body is housed inside a robust polycarbonate cover with a stainless steel latch and an LPC pull tab for easy removal from cages. See part number 137-0695 and range for suitable Micro QSFP cages.
TE Connectivity Micro QSFP Range
Specifications
Attribute | Value |
---|---|
Type | Connector |
Form Factor | QSFP |
Gender | Female |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash over Palladium Nickel |
Termination Method | Solder |
Series | QSFP |