TE Connectivity SFP+ Series Single Port SFP Cage, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity SFP+ Cage for PCI Applications

SFP+ pluggable cage designed to support data rates of 10 Gb/s. These SFP+ pluggable cages have a one degree mounting angle to meet the requirements of SFF-8075 for PCI card applications and support belly-to-belly mount applications. The cages feature external EMI springs that provide EMI containment at the panel opening and a module locking latch for holding the mating module in place.

SPF Cage

Specifications
Attribute Value
Type Cage
Number of Ports 1
Cage Dimensions 9.46 x 14 x 48.7mm
Termination Method Solder
Series SFP+
Cage Height 9.46mm
Cage Length 48.7mm
Cage Width 14mm
Temporarily out of stock - back order for despatch 27/04/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 144)
MYR 16.513
units
Per unit
Per Tray*
144 +
MYR16.513
MYR2,377.872
*price indicative
Related Products
XFP pluggable cage designed to provide 10 Gb/s ...
Description:
XFP pluggable cage designed to provide 10 Gb/s serial links for a wide range of applications. This XFP pluggable cage has module to XFP cage and XPF cage to chassis EMI containment, press fit terminations and supports Double-sided (belly to ...
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...
The SFP system (Small Form-factor Pluggable) is an ...
Description:
The SFP system (Small Form-factor Pluggable) is an interface in a popular industry format for multiple protocolsThe SFP system supports hot-swapping of fibre-optic and copper cable-based transceivers in the host unit.SFP connections have a data rate of up to 4.25 ...
From Samtec, a series of SFP (small form ...
Description:
From Samtec, a series of SFP (small form factor pluggable) cage and connector kits. The SFP system is an interface in a popular industry format supporting various protocols. The kits come complete with a cage in press fit PF, solder ...