TE Connectivity QSFP Series 72 Port Straight Cage, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Micro QSFP Cages

From TE Connectivity, a range of Micro QSFP cage assemblies. The 14.25mm port width high density cages are 33% smaller than QSFP cages enabling more ports to be fitted onto a standard 1U line card. This unique feature increases bandwidth and supports substantial design flexibility in applications where valuable space is at a premium. These Micro QSFP stainless steel cages are available in both 1 x 1 and 1 x 4 profiles with external EMI springs or external EMI gaskets.

Features and Benefits

• 14.25 mm port width enabling up to 72 ports (1RU)
• 33% higher density optimising valuable design space
• Increased airflow and excellent EMI suppression

Applications

• Network interface cards
• Servers
• Routers
• Network switches

TE Connectivity Micro QSFP Range

Specifications
Attribute Value
Type Cage
Gender Female
Number of Ports 72
Body Orientation Straight
Cage Dimensions 57.05 x 14 x 11.95mm
Termination Method Solder
Series QSFP
Cage Height 11.95mm
Cage Length 57.05mm
Cage Width 14mm
139 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 49.04
units
Per unit
1 - 9
MYR49.04
10 - 19
MYR44.23
20 +
MYR41.75
Related Products
Z-PACK HM-Zd Plus 80 way 4 pair press-fit ...
Description:
Z-PACK HM-Zd Plus 80 way 4 pair press-fit board to board receptacle connector for updating connection between daughter card and motherboard through the addition of added ground contacts on the outside pair of the receptacle connector system resulting in enhanced ...
This System 50 Latched Receptacle Housing withs a ...
Description:
This System 50 Latched Receptacle Housing withs a 2.54 mm pitch for use with 1.25 mm Centerline FFC Cable requires Receptacle Contacts stock number 719-8753 . The black housing material is flame retardant UL 94V-0 rated for these System 50 ...
The FI family are designed for board to ...
Description:
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as ...
LVDS wire to board discrete wire plug housing ...
Description:
LVDS wire to board discrete wire plug housing with a 1.25mm pitch for socket contacts (see stock number 690-9316 typically). These 1.25mm LVDS cable mount wire to board plug style crimp housings have keying, friction lock and are made from ...