- RS Stock No.:
- 906-2735
- Mfr. Part No.:
- XB24-ASI-001
- Manufacturer:
- Digi International
- RS Stock No.:
- 906-2735
- Mfr. Part No.:
- XB24-ASI-001
- Manufacturer:
- Digi International
Technical data sheets
Legislation and Compliance
Product Details
XBee 802.15.4 Modules
Digi International XBee 802.15.4 RF modules provide OEMs with a range of flawless connectivity options. At RS we have two of these modules: XB24-ASI-001 module with W/RPSMA connector (906-2735) and XBP24-ASI-001J extended range module with W/RPSMA connector (906-2739).
Features & Benefits of the XBee 802.15.4 RF Modules
Great for low latency applications
Multipoint and ZigBee/Mesh network topologies
2.4 GHz for worldwide connectivity
900 MHz for long-range connectivity
Compatible with various other Digi networking products
Low power sleep modes
Several antenna options (chip, wire whip, U.FL & RPSMA antenna)
-40° C to 85° C operating temperature range
3.3 V CMOS UART serial data interface
API or AT commands, local or over-the-air configuration methods
Direct Sequence Spread Spectrum (DSSS) serial data rate
1200 bps-250 kbps serial data rate
8 digital I/O pins
Features & Benefits of the XBee 802.15.4 RF Modules
Great for low latency applications
Multipoint and ZigBee/Mesh network topologies
2.4 GHz for worldwide connectivity
900 MHz for long-range connectivity
Compatible with various other Digi networking products
Low power sleep modes
Several antenna options (chip, wire whip, U.FL & RPSMA antenna)
-40° C to 85° C operating temperature range
3.3 V CMOS UART serial data interface
API or AT commands, local or over-the-air configuration methods
Direct Sequence Spread Spectrum (DSSS) serial data rate
1200 bps-250 kbps serial data rate
8 digital I/O pins
Wireless Modules - Digi International
Specifications
Attribute | Value |
---|---|
Receiver Sensitivity | -92dBm |
Maximum Output Power | 1mW |
Supported Bus Interfaces | UART |
Protocol Type | Xbee |
Supported Network Interfaces | Serial |
Supply Voltage | 2.8 → 3.4V dc |
Dimensions | 24.38 x 32.94 x 2.79mm |
Height | 2.79mm |
Length | 24.38mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 32.94mm |