Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Workshop Tools
Worktops
Facom 700mm x 2000mm x 850mm Workbench
RS Stock No.:
236-2225
Mfr. Part No.:
2000.ROLL6M3G
Manufacturer:
Facom
View all Worktops
Discontinued product
RS Stock No.:
236-2225
Mfr. Part No.:
2000.ROLL6M3G
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2000.ROLL6M3G
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom maintenance workbench has 6 drawers and a galvanized top. It has centralized locking system and lock on side to reduce the risk of damage.
Spread load resistance 800 kg
Worktop 2.5 mm shock and heat resistant galvanised metal sheet
Easy and fast assembly
Attribute
Value
Type
Workbench
Portable
Yes
Maximum Load
800kg
Length
2000mm
Width
700mm
Height
850mm