Facom Galvanised Steel Workbench, 500kg Max Load, 850mm x 1500mm
- RS Stock No.:
- 235-6275
- Mfr. Part No.:
- WB.1500GSA
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-6275
- Mfr. Part No.:
- WB.1500GSA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Type | Workbench | |
| Portable | No | |
| Material | Galvanised Steel | |
| Maximum Load | 500kg | |
| Width | 1500mm | |
| Height | 850mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Type Workbench | ||
Portable No | ||
Material Galvanised Steel | ||
Maximum Load 500kg | ||
Width 1500mm | ||
Height 850mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom WB.GSA series maintenance workbench has a galvanised steel worktop. It has safety edges on 3 sides.
Static load resistance 500 kg
Floor anchoring possible
Easy and fast assembly
Floor anchoring possible
Easy and fast assembly
