Facom Perforated Panel, For Use With JETLINE Series
- RS Stock No.:
- 235-5014
- Mfr. Part No.:
- JLS2-PPAVABS
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5014
- Mfr. Part No.:
- JLS2-PPAVABS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| For Use With | JETLINE Series | |
| Depth | 45mm | |
| Material | Steel | |
| Accessory Type | Perforated Panel | |
| Height | 402.5mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
For Use With JETLINE Series | ||
Depth 45mm | ||
Material Steel | ||
Accessory Type Perforated Panel | ||
Height 402.5mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom JLS2 series perforated panel used with JET series. It is made from epoxy painted sheet steel.
Colour black
