RS PRO Orange Hi-Vis Unisex Polyester Waterproof Trousers Imperial Waist 46 → 47in

  • RS Stock No. 918-5885
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Hi-Vis Motorway/Traffic Trousers

RS Pro Hi-Vis trousers make you stand out and visible especially when working on motorways and traffic. The trousers are designed to keep out wind and rain and manufactured to a high specification. An elasticated waist gives you a comfortable versatile fit plus includes a stud hem, taped seams and a dual ID holder.

FEATURES and BENEFITS:

Hi-Vis with reflective tape
Elasticated waist
Adjustable hem
Taped seams
Dual ID holder
Wind-resistant
Rain-resistant
Various uses
Ensures visibility
Fully certified
Various sizes
Various Colours

MATERIAL:

100% Polyester
300D Oxford weave
PU Coated 190 g
Stain resistant

SIZE GUIDE:

Regular Leg Length
Yellow – S to 6XL
Orange – S to 3XL

Standards

ANSI/ISEA 107-2015 CLASS E
EN ISO 20471 Class 1
GO/RT 3279 Issue 8 (Orange only)
EN 343 Class 3:1
ANSI/ISEA 107-2010 Class E:2

Approvals

CE Certified

Specifications
Attribute Value
Style Trousers
Gender Unisex
Waist Size XXXL
Leg Length 31in
Material Polyester
Knee Pad Pocket No
Hi-Vis Yes
Elasticated Waist Yes
Waist Size Imperial 46 → 47in
Colour Orange
Leg Length Imperial 31in
Material Properties Waterproof
EN Standards EN20471, EN343
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 103.17
units
Per unit
1 +
MYR103.17
Related Products
Mach5 M5PA2 Spirit work trousers are a hard ...
Description:
Mach5 M5PA2 Spirit work trousers are a hard wearing and comfortable trouser for all day work wear. Manufactured from 60% cotton and 40% polyester the work trousers are suitable for various industries. Front and back retro-reflective piping enhances your visibility ...
RS Pro Thermal Long Johns /Trousers provide you ...
Description:
RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and ...
A thoughtfully designed, innovative hi-vis trouser featuring multi-functional ...
Description:
A thoughtfully designed, innovative hi-vis trouser featuring multi-functional holster pockets, top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of phone, keys and tools. Oxford fabric reinforcement at key abrasion points and triple stitching throughout ...
Made from EPVC;Polyester, Chemsol Plus gives all the ...
Description:
Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection. Super-soft fabric for working long hours in difficult conditionsHigh frequency welded and taped seamsHigh visibility stripe for visibility in low light conditionsLiquid ...