The uvex collection 26 – the proud feeling of giving your all for a good cause Since 1926, uvex has been protecting people at work and in sport. We have incorporated our pride in this task into the sporty collection 26: Its on-trend colours and special materials show the quality with which we combine work clothing and casual design. His and hers. To be worn with pride.
Breathable, water-repellent and elastic material for excellent wearer comfort Two thigh pockets and one back pocket with zippers Certified in line with OEKO-Tex® Standard 100 Free of PFC Colour: petrol Available sizes: 34 to 50 Material: 92 % polyamide, 8