- RS Stock No.:
- 177-2246
- Mfr. Part No.:
- T51979
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2246
- Mfr. Part No.:
- T51979
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Durable twill weave work trousers with polyester and Cordura® fabric reinforcements. A 3D shaped fit to the natural working position plus multiple secure pockets provide lasting comfort and performance.
Hardwearing fabric with contrast detailing
Top loading Cordura® knee pad pockets
Reflective detailing
Tuck away holster pockets
Hammer loop
Pen pocket, mobile phone pocket and ruler pocket
YKK zips
Available in 29", 31" and 33" leg
65% polyester / 35% cotton
280gsm material weight
Curved leg ergonomic Scruffs 3D fit
Top loading Cordura® knee pad pockets
Reflective detailing
Tuck away holster pockets
Hammer loop
Pen pocket, mobile phone pocket and ruler pocket
YKK zips
Available in 29", 31" and 33" leg
65% polyester / 35% cotton
280gsm material weight
Curved leg ergonomic Scruffs 3D fit
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 34in |
Style | Trousers |
Waist Size Imperial | 32in |
Waist Size Metric | 82cm |
Material | Fabric |
Series | 3D Trade |
Knee Pad Pocket | Yes |