- RS Stock No.:
- 201-1351
- Mfr. Part No.:
- 79197_930-L
- Manufacturer:
- Helly Hansen
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR526.05
Units | Per Unit |
1 + | MYR526.05 |
- RS Stock No.:
- 201-1351
- Mfr. Part No.:
- 79197_930-L
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Helly Hansen hood is trendy and comfortable at the same time. The Chelsea Evo hood delivers both. Aggressive cut lines, powerful YKK zippers and a colourful mesh lined hood matches perfectly with the extraordinary design of our Chelsea Evo pants.
3D mesh fabric in hood
Adjustable hood with draw cord
YKK front zipper
Hand pockets with YKK zipper
Elastic cuffs
Adjustable hem with elastic draw cord
Adjustable hood with draw cord
YKK front zipper
Hand pockets with YKK zipper
Elastic cuffs
Adjustable hem with elastic draw cord
Specifications
Attribute | Value |
---|---|
Clothing Type | Hoodie Jacket |
Gender | Unisex |
Colour | Grey |
Hooded | No |
Series | Chelsea Evolution |
Size | L |