D-Link Wireless Dual-Band Outdoor Unified Access Point 2 Port Wireless Access Point, 802.11a, 802.11b, 802.11g, 802.11n
- RS Stock No.:
- 202-2186
- Mfr. Part No.:
- DWL-6700AP
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2186
- Mfr. Part No.:
- DWL-6700AP
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link wireless dual-band outdoor Unified Access Point is an access point specially designed for medium distance wireless network bridging services, providing WDS/backhauling networking applications on its 5 GHz band.
IP55-rated weatherproof enclosure
Remote reset button
Remote reset button
Specifications
Attribute | Value |
---|---|
Model | Wireless Dual-Band Outdoor Unified Access Point |
WiFi Standard | 802.11a, 802.11b, 802.11g, 802.11n |
Wireless Data Rate | 300Mbit/s |
WiFi Band | 2.4 GHz, 5 |
Number of LAN Ports | 2 |