- RS Stock No.:
- 901-1848
- Mfr. Part No.:
- FFTP-25-D-03.85-01-N
- Manufacturer:
- Samtec
Available for back order.
Added
Price Each
MYR117.13
Units | Per Unit |
1 - 9 | MYR117.13 |
10 - 49 | MYR113.62 |
50 - 99 | MYR110.21 |
100 - 249 | MYR104.91 |
250 + | MYR100.29 |
- RS Stock No.:
- 901-1848
- Mfr. Part No.:
- FFTP-25-D-03.85-01-N
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Samtec FFTP Series 1.27mm Tiger Eye™ IDC Socket Twisted Pair Ribbon Cable Assemblies
FFTP series Tiger Eye™ IDC socket to socket twisted pair ribbon cable assemblies consisting of a 30 AWG 7/38 twisted pair PVC insulated ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of 3.85 or 8.77 inches.
For mating connectors see FTS, FTSH, EHF and SHF series headers
For mating connectors see FTS, FTSH, EHF and SHF series headers
Specifications
Attribute | Value |
---|---|
Series | FFTP |
Cable Type | Flat |